Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥482.72000 Bulk | - | Bulk | Active | 1 - Single | Voltage Feedback | Single-Ended | 830V/µs | 3 GHz | 140 mA | 18 mA | 2.7V ~ 5V, ±1.35V ~ 2.5V | Fully Populated | Board(s) | THS4304 | ||
0 In Stock Check Lead Time | 1 : ¥49.26000 Bulk | - | Bulk | Active | 1 - Single | General Purpose | Single-Ended | - | - | - | - | - | Bare (Unpopulated) | Board(s) | SOT-23-5, SOT-23-6 Package |