Results: 0
Manufacturer
80/20, LLCAltech CorporationAmerican Electrical Inc.Amphenol ICC (FCI)Amphenol LTWAmphenol RFAPEM Inc.APM HexsealB&F Fastener SupplyBud IndustriesC&KCarlisleIT
Series
-*64406441AMPAMPLIMITECAGNUTF, RTHNMicro Plastics, HNMicroPlasticsMicroPlastics, HN
Packaging
-1 per Pkg10 per Pkg100 per Pkg1000 per Pkg20 per Pkg2000 per Pkg25 per Pkg5 per Pkg50 per Pkg500 per Bag5000 per PkgBagBox
Product Status
ActiveObsolete
Type
-Blind CaptiveCageClipHexHex (Self Sealing)Hex NutJamKnurledKwikLocknutShaft LockSquareThumb
Thread Size
1-11 1/21/2"-131/2"-201/2"-281/4"-201/4"-281/4"-321/4"-363/4"-103/4"-203/8"-163/8"-24
Thickness
0.047" (1.20mm)0.062" (1.57mm) 1/16"0.070" (1.78mm)0.071" (1.80mm)0.072" (1.83mm)0.075" (1.91mm)0.078" (1.98mm)0.079" (2.00mm)0.085" (2.16mm)0.087" (2.20mm)0.089" (2.26mm)0.090" (2.29mm)
Width
0.099" (2.52mm)0.150" (3.81mm)0.157" (4.00mm)0.158" (4.01mm)0.180" (4.57mm)0.181" (4.60mm)0.184" (4.67mm)0.187" (4.75mm) 3/16"0.190" (4.83mm)0.192" (4.88mm)0.197" (5.00mm)0.210" (5.33mm)
Material
-AluminumBrassCopper AlloyNylonPolyamidePolycarbonateStainless SteelSteel
Plating
-Anodized, BlackAnodized, ClearAnodized, Yellow GreenBright DippedCadmium, Yellow ChromateChromeGoldIridiated, ClearNickelNickel over CopperOxide, BlackSilverZinc
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.