Results: 0
Manufacturer
Abracon LLCAdafruit Industries LLCAmethermAmphenol Advanced SensorsAmphenol ThermometricsAnalog TechnologiesAnalog Technologies, Inc.Banner Engineering CorporationBourns Inc.CanthermCrouzetCurtis Instruments Inc.
Series
-*04C111112115118120121126128129
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance in Ohms @ 25°C
0.711.31.522.22.533.344.75
Resistance Tolerance
±0.01°C±0.05%±0.05°C±0.1%±0.1°C±0.15°C±0.2%±0.2°C±0.20°C±0.23°C±0.25%±0.4%
B Value Tolerance
±0.3%±0.32%±0.4%±0.5%±0.7%±0.75%±0.8%±1%±1.3%±1.5%±1.58%±1.72%
B0/50
2680K2854K2859K2892K2941K2952K3000K3060K3260K3263K3271K3320K
B25/50
1950K2150K2450K2685K2750K2800K2891K2900K2934K2950K3000K3050K
B25/75
2689K2910K3111K3181K3249K3254K3422K3466K3471K3477K3500K3501K
B25/85
2650K2690K2700K2750K2758K2772K2800K2826K2850K2873K2880K2900K
B25/100
2692K2758K2900K2924K3000K3050K3060K3100K3133K3136K3200K3250K
Operating Temperature
-80°C ~ 100°C-80°C ~ 135°C-80°C ~ 150°C-80°C ~ 200°C-80°C ~ 300°C-80°C ~ 75°C-65°C ~ 125°C-60°C ~ 125°C-60°C ~ 150°C-60°C ~ 300°C-55°C ~ 100°C-55°C ~ 105°C
Power - Max
1.1 mW1.5 mW1.75 mW3 mW3.5 mW4.5 mW6 mW7 mW7.5 mW10 mW10.5 mW12.5 mW
Length - Lead Wire
0.02" (0.53mm)0.08" (1.98mm)0.12" (3.00mm)0.14" (3.50mm)0.16" (4.00mm)0.20" (5.10mm)0.24" (6.30mm)0.25" (6.35mm)0.26" (6.50mm)0.31" (7.90mm)0.35" (9.00mm)0.38" (9.60mm)
Mounting Type
-AdhesiveChannel Mount or Panel MountChassis MountClamp OnClip OnConnectorFlangeFree HangingFree Hanging (In-Line)Free Hanging (In-Line), Solder CupPanel MountSurface MountThreaded
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
2-SIP0201 (0603 Metric)0202 (0505 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1005 (2512 Metric)1006 (2515 Metric)1012 (2532 Metric)1205 (3215 Metric), Convex1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.