NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,546 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.38010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±1% | ±1% | - | 4250K | - | 4308K | - | -40°C ~ 150°C | - | - | Surface Mount | Automotive | AEC-Q200 | 0402 (1005 Metric) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.36784 Tape & Reel (TR) | Tape & Reel (TR) | Active | 33k | ±5% | ±3% | - | 4050K | - | 4108K | 4131K | -40°C ~ 125°C | 100 mW | - | Surface Mount | - | - | 0402 (1005 Metric) |