NTCG164QF474HTDS | |
---|---|
DigiKey Part Number | 445-NTCG164QF474HTTR-ND - Tape & Reel (TR) 445-NTCG164QF474HTCT-ND - Cut Tape (CT) 445-NTCG164QF474HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QF474HTDS |
Description | NTC,470K,3%,0603,AEC-Q200,125 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4632K | |
B25/75 | 4698K | |
B25/85 | 4720K | |
B25/100 | 4749K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.37280 | ¥34.32 |
50 | ¥1.28900 | ¥64.45 |
100 | ¥1.09930 | ¥109.93 |
500 | ¥0.90898 | ¥454.49 |
1,000 | ¥0.76105 | ¥761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71877 | ¥2,875.08 |
8,000 | ¥0.63421 | ¥5,073.68 |
12,000 | ¥0.61307 | ¥7,356.84 |
20,000 | ¥0.60250 | ¥12,050.00 |
28,000 | ¥0.59193 | ¥16,574.04 |