NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥105.58000 Bulk | Bulk | Active | 10k | ±1% | - | 3892K | - | - | - | - | -40°C ~ 105°C | 12.00" (304.80mm) | Free Hanging | - | - | Probe | |||
0 In Stock Check Lead Time | 1 : ¥49.09000 Bulk | Bulk | Active | 10k | ±2% | ±0.5% | - | - | - | 3984K | - | -40°C ~ 150°C | 19.68" (500mm) | Free Hanging | Automotive | AEC-Q200 | Ring Lug |