B57164K0681J000 | |
---|---|
DigiKey Part Number | 495-76834-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0681J000 |
Description | THERMISTOR NTC 680OHM 3200K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 680 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0681J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 680 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3200K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.47120 | ¥86.78 |
50 | ¥3.34640 | ¥167.32 |
100 | ¥2.85040 | ¥285.04 |
500 | ¥2.47854 | ¥1,239.27 |
1,000 | ¥2.18176 | ¥2,181.76 |