NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,337 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | 3435K | - | -50°C ~ 105°C | 13 mW | 23.03" (585.00mm) | Free Hanging | Bead | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | 3435K | - | -30°C ~ 90°C | 10 mW | 3.62" (92.00mm) | Free Hanging | Bead |