NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : ¥43.18000 Tube | Tube | Active | 10k | ±1% | - | 3892K | - | - | - | - | -55°C ~ 150°C | - | 0.53" (13.49mm) | Through Hole | TO-220-2 | |||
3,953 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.90489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±0.5% | ±0.5% | - | 4250K | - | 4311K | 4334K | -40°C ~ 125°C | 100 mW | - | Surface Mount | 0402 (1005 Metric) |