NTC Thermistors

Results: 2
Manufacturer
EPCOS - TDK ElectronicsTDK Corporation
Series
B573xxV5NTCG
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
B25/50
3380K-
B25/100
3455K-
Power - Max
100 mW180 mW
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
0603 (1608 Metric)
B57332V5103F360
THERMISTOR NTC 10KOHM 3380K 0603
EPCOS - TDK Electronics
28,609
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,000 : ¥0.76372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
3380K
-
3435K
3455K
-40°C ~ 150°C
180 mW
-
Surface Mount
Automotive
AEC-Q200
0603 (1608 Metric)
0603 (1608 Metric)
NTCG163JF103FT1S
THERMISTOR NTC 10KOHM 3435K 0603
TDK Corporation
64,633
In Stock
1 : ¥2.55000
Cut Tape (CT)
4,000 : ¥1.00628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
-
-
3435K
-
-40°C ~ 150°C
100 mW
-
Surface Mount
Automotive
AEC-Q200
0603 (1608 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.