NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,054 In Stock | 1 : ¥22.49000 Bulk | - | Bulk | Active | 10k | ±1% | ±1% | - | - | - | - | 3460K | -55°C ~ 155°C | 60 mW | 1.42" (36.00mm) | Free Hanging | Automotive | AEC-Q200 | Bead | ||
572 In Stock | 1 : ¥10.02000 Bulk | - | Bulk | Active | 10k | ±2.19% | ±0.5% | - | - | - | 3984K | - | -55°C ~ 150°C | 50 mW | 2.72" (69.00mm) | Through Hole | - | - | Bead |