B57703M0502G040 | |
---|---|
DigiKey Part Number | 495-2170-ND |
Manufacturer | |
Manufacturer Product Number | B57703M0502G040 |
Description | THERM NTC 5KOHM 3988K RING LUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥29.06300 | ¥290.63 |
25 | ¥25.83120 | ¥645.78 |
50 | ¥24.54080 | ¥1,227.04 |
250 | ¥21.95796 | ¥5,489.49 |
500 | ¥20.02042 | ¥10,010.21 |
1,000 | ¥18.72878 | ¥18,728.78 |