Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥1,607.00000 Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | |||
16 In Stock | 1 : ¥1,378.41000 Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - |