Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,561 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
446 In Stock | 1 : ¥38.26000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Analog (Resistive) | - | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
106 In Stock | 1 : ¥455.84000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | - | - | - | - | Chassis Mount | Card Edge | 0°C ~ 60°C | - | - | - |