Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,511 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.93114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 5.3 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
19,160 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.87888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 5.3 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
15,294 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥2.44744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 12 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |