SN74LVC1G123DCTR | |
---|---|
DigiKey Part Number | 296-18758-2-ND - Tape & Reel (TR) 296-18758-1-ND - Cut Tape (CT) 296-18758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCTR |
Description | IC MULTIVIBRATOR 18.5NS SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.99560 | ¥99.89 |
100 | ¥3.26190 | ¥326.19 |
250 | ¥3.02948 | ¥757.37 |
500 | ¥2.57824 | ¥1,289.12 |
1,000 | ¥2.06265 | ¥2,062.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86925 | ¥5,607.75 |
6,000 | ¥1.74034 | ¥10,442.04 |
15,000 | ¥1.67588 | ¥25,138.20 |
30,000 | ¥1.61142 | ¥48,342.60 |