Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,086 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,500 : ¥1.43932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Astable, Monostable | 1 | No | 80 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
4,420 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.30477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 21 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |