Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,759 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.42488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
2,408 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥1.86808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Astable, Monostable | 1 | No | 25 ns | 2.4mA, 2.4mA | 4.5 V ~ 15.5 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |