SN74LS123DR | |
---|---|
DigiKey Part Number | 296-14881-2-ND - Tape & Reel (TR) 296-14881-1-ND - Cut Tape (CT) 296-14881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS123DR |
Description | IC MULTIVIBRATOR 28NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.74000 | ¥118.50 |
100 | ¥3.86790 | ¥386.79 |
250 | ¥3.59244 | ¥898.11 |
500 | ¥3.05742 | ¥1,528.71 |
1,000 | ¥2.44595 | ¥2,445.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.21664 | ¥5,541.60 |
5,000 | ¥2.06376 | ¥10,318.80 |
12,500 | ¥1.98732 | ¥24,841.50 |
25,000 | ¥1.91089 | ¥47,772.25 |