Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,785 In Stock | 1 : ¥39.10000 Cut Tape (CT) 2,500 : ¥19.64097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
7,158 In Stock | 1 : ¥54.41000 Cut Tape (CT) 500 : ¥34.06352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |