74HC123D | |
---|---|
DigiKey Part Number | 264-74HC123DTR-ND - Tape & Reel (TR) 264-74HC123DCT-ND - Cut Tape (CT) 264-74HC123DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC123D |
Description | IC MULTIVIBRATOR 40NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC123D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥4.42400 | ¥110.60 |
100 | ¥3.39950 | ¥339.95 |
250 | ¥2.89436 | ¥723.59 |
500 | ¥2.58272 | ¥1,291.36 |
1,000 | ¥2.32132 | ¥2,321.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63641 | ¥4,091.02 |