SN74LS123DR

DigiKey Part Number
296-14881-2-ND - Tape & Reel (TR)
296-14881-1-ND - Cut Tape (CT)
296-14881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS123DR
Description
IC MULTIVIBRATOR 28NS 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.70000¥5.70
10¥5.04100¥50.41
25¥4.74000¥118.50
100¥3.86790¥386.79
250¥3.59244¥898.11
500¥3.05742¥1,528.71
1,000¥2.44595¥2,445.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.21664¥5,541.60
5,000¥2.06376¥10,318.80
12,500¥1.98732¥24,841.50
25,000¥1.91089¥47,772.25
Manufacturers Standard Package