74HC123PW,118

DigiKey Part Number
1727-5939-2-ND - Tape & Reel (TR)
1727-5939-1-ND - Cut Tape (CT)
1727-5939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123PW,118
Description
IC MULTIVIBRATOR 65NS 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.19500¥41.95
25¥3.91440¥97.86
100¥3.13290¥313.29
250¥2.90856¥727.14
500¥2.46130¥1,230.65
1,000¥1.90188¥1,901.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.73404¥4,335.10
5,000¥1.62218¥8,110.90
12,500¥1.51030¥18,878.75
25,000¥1.43199¥35,799.75
Manufacturers Standard Package