74LVC1G123DC,125

DigiKey Part Number
1727-2066-2-ND - Tape & Reel (TR)
1727-2066-1-ND - Cut Tape (CT)
1727-2066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G123DC,125
Description
IC MULTIVIBRATOR 5.3NS 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.39500¥43.95
25¥4.12800¥103.20
100¥3.36970¥336.97
250¥3.12968¥782.42
500¥2.66348¥1,331.74
1,000¥2.13082¥2,130.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.93105¥5,793.15
6,000¥1.79788¥10,787.28
15,000¥1.73129¥25,969.35
30,000¥1.69868¥50,960.40
Manufacturers Standard Package