SN74LVC1G123DCTR

DigiKey Part Number
296-18758-2-ND - Tape & Reel (TR)
296-18758-1-ND - Cut Tape (CT)
296-18758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G123DCTR
Description
IC MULTIVIBRATOR 18.5NS SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G123DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.25000¥42.50
25¥3.99520¥99.88
100¥3.26180¥326.18
250¥3.02936¥757.34
500¥2.57814¥1,289.07
1,000¥2.06256¥2,062.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86916¥5,607.48
6,000¥1.74026¥10,441.56
15,000¥1.67580¥25,137.00
30,000¥1.61135¥48,340.50
Manufacturers Standard Package