Polyethylene (PE) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,000 In Stock 14,000 Factory | 1,000 : ¥6.98371 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 10/30 | Copper, Tinned | Polyethylene (PE) | 0.340" (8.64mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial | 350 V | -20°C ~ 80°C | Audio-Video, Home | 0.0470" (1.194mm) | Polypropylene (PP) | - | - | ||
5,000 In Stock | 1,000 : ¥2.66438 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyethylene (PE) | 0.230" (5.84mm) | - | 1000.0' (304.8m) | Black | - | - | - | -45°C ~ 80°C | - | - | Polyolefin (PO) | - | - | |||
862 In Stock | 1 : ¥40.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyethylene (PE) | 0.235" (5.97mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,006 In Stock | 1 : ¥49.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyethylene (PE) | 0.222" (5.64mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
938 In Stock | 1 : ¥51.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyethylene (PE) | 0.211" (5.36mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
960 In Stock | 1 : ¥64.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Polyethylene (PE) | 0.282" (7.16mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
949 In Stock | 1 : ¥68.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 20 AWG | 7/28 | Copper, Tinned | Polyethylene (PE) | 0.304" (7.72mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,963 In Stock | 1 : ¥79.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Polyethylene (PE) | 0.227" (5.77mm) | Foil | Enter Number of Feet in Order Quantity | White | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
974 In Stock | 1 : ¥96.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyethylene (PE) | 0.269" (6.83mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,000 In Stock 20,000 Factory | 1,000 : ¥5.84595 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyethylene (PE) | 0.165" (4.19mm) | Foil | 1000.0' (304.8m) | Black | - | - | 300 V | -20°C ~ 60°C | Audio | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
27 In Stock Value Added Item | 1 : ¥929.77000 Bulk | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Polyethylene (PE) | 0.250" (6.35mm) | - | 100.0' (30.5m) | Black | - | - | - | -20°C ~ 75°C | - | - | Polyolefin (PO) | - | - | |||
6 In Stock | 1 : ¥10,400.60000 Spool | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Polyethylene (PE) | 0.323" (8.20mm) | Foil | 1000.0' (304.8m) | Black | - | Abrasion Resistant, Drain Wire, UV Resistant | 80 V | -40°C ~ 75°C | Network | - | Foam Polyethylene (FPE) | - | - | |||
12 In Stock | 1 : ¥11,738.72000 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Polyethylene (PE) | 0.543" (13.79mm) | - | 250.0' (76.2m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0850" (2.159mm) | Rubber | - | - | ||
11 In Stock | 1 : ¥20,046.40000 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Polyethylene (PE) | 0.623" (15.82mm) | - | 250.0' (76.2m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.1000" (2.540mm) | Rubber | - | - | ||
6 In Stock | 1 : ¥2,689.01000 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 65/30 | Copper, Tinned | Polyethylene (PE) | 0.393" (9.98mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -20°C ~ 90°C | - | 0.0480" (1.219mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
11 In Stock | 1 : ¥5,324.27000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Bare | Polyethylene (PE) | 0.236" (5.99mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0340" (0.864mm) | Rubber | - | - | ||
1,000 In Stock | 1,000 : ¥8.37362 Spool | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Polyethylene (PE) | 0.250" (6.35mm) | - | 1000.0' (304.8m) | Black | - | - | - | -20°C ~ 75°C | - | - | Polyolefin (PO) | - | - | |||
3 In Stock | 1 : ¥5,892.43000 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Polyethylene (PE) | 0.309" (7.85mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0340" (0.864mm) | Rubber | - | - | ||
6 In Stock | 1 : ¥7,326.78000 Spool | - | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Polyethylene (PE) | 0.358" (9.09mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0340" (0.864mm) | Rubber | - | - | ||
7 In Stock | 1 : ¥2,363.37000 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Polyethylene (PE) | 0.355" (9.02mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -20°C ~ 90°C | - | 0.0480" (1.219mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4 In Stock | 1 : ¥6,432.06000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Bare | Polyethylene (PE) | 0.294" (7.47mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0340" (0.864mm) | Rubber | - | - | ||
1,000 In Stock | 500 : ¥8.32986 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | - | Copper, Bare | Polyethylene (PE) | 0.315" (8.00mm) | Foil, Braid | 1640.0' (499.9m) | Black | UL Style 21694 | - | - | -20°C ~ 70°C | - | - | Polyethylene (PE) | - | - | ||
4 In Stock | 1 : ¥5,711.36000 Spool | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Polyethylene (PE) | 0.260" (6.60mm) | - | 1000.0' (304.8m) | Black | - | UV Resistant | 80 V | -40°C ~ 80°C | - | 0.0400" (1.016mm) | Polyolefin (PO) | - | - | |||
3 In Stock | 1 : ¥5,772.14000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 26/30 | Copper, Bare | Polyethylene (PE) | 0.320" (8.13mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0340" (0.864mm) | Rubber | - | - | ||
11 In Stock | 1 : ¥6,638.60000 Spool | - | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Polyethylene (PE) | 0.340" (8.64mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -30°C ~ 105°C | - | 0.0340" (0.864mm) | Rubber | - | - |