Belflex® Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,250 In Stock 1,000 Factory | 250 : ¥46.00444 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Bare | Belflex® | 0.340" (8.64mm) | - | 250.0' (76.2m) | Black | - | - | -40°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | |||
83 In Stock | 1 : ¥15,971.03000 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Belflex® | 0.380" (9.65mm) | - | 250.0' (76.2m) | Black | - | - | -40°C ~ 105°C | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock Value Added Item | 1 : ¥6,068.92000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Belflex® | 0.380" (9.65mm) | - | 100.0' (30.5m) | Black | - | - | -40°C ~ 105°C | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | ||
1 In Stock Value Added Item | 1 : ¥3,033.61000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Belflex® | 0.380" (9.65mm) | - | 50.00' (15.24m) | Black | - | - | -40°C ~ 105°C | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 1,000 Factory Value Added Item | 1 : ¥4,279.88000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Bare | Belflex® | 0.340" (8.64mm) | - | 50.00' (15.24m) | Black | - | - | -40°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | ||
1 In Stock 1,000 Factory Value Added Item | 1 : ¥5,604.45000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Bare | Belflex® | 0.340" (8.64mm) | - | 100.0' (30.5m) | Black | - | - | -40°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) |