Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : ¥86.95553 Bulk | Bulk | Active | Multi-Pair | 5 (2.5 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil | 984.3' (300.0m) | Gray | UL Style 2464 | Drain Wire, Oil Resistant, UV Resistant | -30°C ~ 75°C | - | - | Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC) | |||
0 In Stock Check Lead Time | 100 : ¥89.45450 Bulk | Bulk | Active | Multi-Pair | 5 (2.5 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil | 328.1' (100.0m) | Gray | UL Style 2464 | Drain Wire, Oil Resistant, UV Resistant | -30°C ~ 75°C | - | - | Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC) |