Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥107.99074 Bulk | Bulk | Active | Multi-Conductor | 11 | 26 AWG | 7/26 | - | Poly-Vinyl Chloride (PVC) | 0.472" (11.99mm) | - | 1640.4' (500.0m) | Black | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,759.24000 Bulk | Bulk | Active | Multi-Conductor | 11 | 26 AWG | 7/26 | - | Poly-Vinyl Chloride (PVC) | 0.472" (11.99mm) | - | 32.81' (10.00m) | Black | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,152.48000 Bulk | Bulk | Active | Multi-Conductor | 5 | - | - | - | Poly-Vinyl Chloride (PVC) | 0.496" (12.60mm) | - | 65.62' (20.00m) | Black | - | - | - | Fiber Optic | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,518.64000 Bulk | Bulk | Active | Multi-Conductor | 11 | 26 AWG | 7/26 | - | Poly-Vinyl Chloride (PVC) | 0.472" (11.99mm) | - | 65.62' (20.00m) | Black | - | - | - | - | - | - |