Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 153 : ¥57.88314 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
52 In Stock Value Added Item | 1 : ¥109.03000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 3.28' (1.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
7 In Stock Value Added Item | 1 : ¥536.67000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 16.40' (5.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) |