Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,902 In Stock | 100 : ¥43.80440 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | Foil | 100.0' (30.5m) | Chrome | UL Style 2464 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
29 In Stock | 1 : ¥465.99000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
500 In Stock | 500 : ¥21.94784 Spool | - | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.317" (8.05mm) | Foil | 500.0' (152.4m) | Slate | UL Style 2919 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0350" (0.889mm) | Polyethylene (PE) | ||
5 In Stock | 1 : ¥3,195.97000 Spool | Spool | Active | Multi-Conductor | 8 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.151" (3.84mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
5 In Stock 30 Factory | 1 : ¥3,228.89000 Spool | - | Spool | Active | Multi-Pair | 14 (7 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.308" (7.82mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1 : ¥1,976.02000 Spool | - | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 3 Factory Check Lead Time | 1 : ¥20,434.43000 Spool | Spool | Active | Multi-Pair | 14 (7 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.406" (10.31mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0630" (1.600mm) | Poly-Vinyl Chloride (PVC) |