Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1,000 : ¥12.14757 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.296" (7.52mm) | - | 1000.0' (304.8m) | Gray | UL Style 2587 | Oil Resistant | 600 V | - | Industrial, Signal, Control | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | |||
2 In Stock | 1 : ¥489.18000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/0.0121" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Black | - | Drain Wire, UV Resistant | 300 V | -20°C ~ 105°C | Communication, Control | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) |