Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥1,496.66000 Spool | - | Spool | Active | Multi-Conductor | 9 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
14 In Stock 23 Factory | 1 : ¥2,286.42000 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.423" (10.74mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 105°C | - | 0.0530" (1.346mm) | Poly-Vinyl Chloride (PVC) | ||
13 In Stock 3 Factory | 1 : ¥2,314.44000 Spool | - | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
13 In Stock | 1 : ¥1,241.95000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.261" (6.63mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) |