Multiple Conductor Cables

Results: 3
Series
-Xtra-Guard® 1
Number of Conductors
2310
Jacket (Insulation) Diameter
0.212" (5.38mm)0.241" (6.12mm)0.352" (8.94mm)
Shield Type
FoilFoil, Braid
Ratings
ISO 10993, UL Style 2464UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip CordDrain Wire, Rip Cord
Operating Temperature
-35°C ~ 105°C-30°C ~ 105°C-20°C ~ 80°C
Usage
-Communication, Control
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
2 Cond Blk,Red Foil
5462C SL005
CABLE 2CON 20AWG SLATE SHLD 100'
Alpha Wire
100
In Stock
147
Factory
1 : ¥3,208.78000
Spool
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.212" (5.38mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
10 Cond Foil
5470C SL005
CABLE 10COND 20AWG SHLD 100'
Alpha Wire
5
In Stock
23
Factory
1 : ¥7,176.39000
Spool
Spool
Active
Multi-Conductor
10
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.352" (8.94mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
6327 SL00x
M5361 SL005
CABLE 3CON 20AWG SLATE SHLD 100'
Alpha Wire
1
In Stock
20
Factory
1 : ¥1,662.33000
Spool
-
Spool
Active
Multi-Conductor
3
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
Foil, Braid
100.0' (30.5m)
Slate
UL Style 2464
Drain Wire, Rip Cord
300 V
-20°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.