Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,904 In Stock | 1 : ¥40.55000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.421" (10.69mm) | Braid | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | - | - | |||
0 In Stock Check Lead Time | 250 : ¥104.50884 Bulk | - | Bulk | Active | Microphone | 8 | 20 AWG | 26/34 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.381" (9.68mm) | Double Braid | 250.0' (76.2m) | Black | - | - | 600 V | -50°C ~ 90°C | Audio | 0.0370" (0.940mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - |