Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock 11 Factory | 1 : ¥2,258.24000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.162" (4.11mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
137 In Stock 43,500 Factory | 1 : ¥3,426.04000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.340" (8.64mm) | Foil, Braid | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Polyethylene (PE) | ||
27 In Stock | 1 : ¥465.99000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock 13 Factory | 1 : ¥2,102.40000 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.246" (6.25mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1 : ¥2,420.51000 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.351" (8.92mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0450" (1.143mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock 11 Factory Check Lead Time | 1 : ¥744.31000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.212" (5.38mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |