Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 500 : ¥2.65524 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | ||
1,517 In Stock | 1 : ¥21.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.179" (4.55mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | Poly-Vinyl Chloride (PVC) | |||
120 In Stock | 1 : ¥545.39000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
36 In Stock 126 Factory | 1 : ¥2,015.72000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
32 In Stock | 1 : ¥2,588.70000 Spool | - | Spool | Active | Multi-Conductor | 9 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
18 In Stock 42 Factory | 1 : ¥2,243.25000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock 2 Factory | 1 : ¥2,289.05000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
14 In Stock | 1 : ¥2,951.33000 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock 16 Factory | 1 : ¥3,540.14000 Spool | - | Spool | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
6 In Stock | 1 : ¥5,439.22000 Spool | - | Spool | Active | Multi-Conductor | 15 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.298" (7.57mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
2 In Stock 14 Factory | 1 : ¥7,851.01000 Spool | - | Spool | Active | Multi-Conductor | 20 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3 In Stock 17 Factory | 1 : ¥9,361.89000 Spool | - | Spool | Active | Multi-Conductor | 25 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.368" (9.35mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
7 In Stock 10 Factory | 1 : ¥2,083.95000 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3 In Stock | 1 : ¥2,337.21000 Spool | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
12 In Stock 54 Factory | 1 : ¥5,712.29000 Spool | - | Spool | Active | Multi-Pair | 24 (12 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.415" (10.54mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) |