Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 1 Factory | 1 : ¥939.89000 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | - | Poly-Vinyl Chloride (PVC) | 0.247" (6.27mm) | Foil | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
2 In Stock 42 Factory | 1 : ¥3,320.51000 Spool | - | Spool | Active | Multi-Conductor | 5 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.430" (10.92mm) | - | 100.0' (30.5m) | Slate | - | - | 600 V | -20°C ~ 80°C | Communication, Control | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) |