Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥46.39320 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | - | Copper, Tinned | Flexx-Sil™ | 0.140" (3.56mm) | Braid | 25.00' (7.62m) | Clear | - | - | 12 kV | -65°C ~ 165°C | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥79.83940 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | - | Copper, Tinned | Flexx-Sil™ | 0.210" (5.33mm) | Braid | 25.00' (7.62m) | Clear | - | - | 12 kV | -65°C ~ 165°C | - | - | - |