Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock Value Added Item | 1 : ¥87.27000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.167" (4.24mm) | - | 16.40' (5.00m) | Gray | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock Value Added Item | 1 : ¥82.95000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Braid | 25.00' (7.62m) | Black | UL Style 2725 | Drain Wire | 30 V | 80°C | USB 2.0 | 0.0264" (0.671mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
0 In Stock Value Added Item | 1 : ¥507.46000 Spool | - | Spool | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.167" (4.24mm) | - | 98.43' (30.00m) | Gray | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) |