Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000 In Stock | 1,000 : ¥15.83923 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | Polyolefin (PO) | |||
4,000 In Stock | 1,000 : ¥26.48362 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 1000.0' (304.8m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | |||
9,500 In Stock | 500 : ¥52.59970 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) |