Multiple Conductor Cables

Results: 3
Series
-Classics
Jacket (Insulation) Diameter
0.283" (7.19mm)0.359" (9.12mm)0.360" (9.14mm)
Ratings
-UL Style 2493UL Style 2919
Operating Temperature
-40°C ~ 60°C-30°C ~ 80°C
Jacket (Insulation) Thickness
0.0350" (0.889mm)0.0480" (1.219mm)
Conductor Insulation
Foam Polyethylene (FPE)Polyethylene (PE)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
MFG_8103-060500
8103 060100
MULTI-PAIR 6CON 24AWG CHROME
Belden Inc.
200
In Stock
100 : ¥44.98360
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.283" (7.19mm)
Foil, Braid
100.0' (30.5m)
Chrome
-
Drain Wire
-30°C ~ 80°C
Computer
0.0350" (0.889mm)
Foam Polyethylene (FPE)
MFG_8103-060500
9843 060100
MULTI-PAIR 6COND 24AWG CHROME
Belden Inc.
6,700
In Stock
100 : ¥55.98100
Spool
-
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.360" (9.14mm)
Foil, Braid
100.0' (30.5m)
Chrome
UL Style 2919
Drain Wire
-30°C ~ 80°C
Computer
0.0350" (0.889mm)
Polyethylene (PE)
MFG_8163-060100
8163 060100
MULTI-PAIR 6CON 24AWG CHROM 100'
Belden Inc.
17
In Stock
1 : ¥9,122.42000
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.359" (9.12mm)
Foil, Braid
100.0' (30.5m)
Chrome
UL Style 2493
Drain Wire
-40°C ~ 60°C
Computer
0.0480" (1.219mm)
Foam Polyethylene (FPE)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.