Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500 In Stock | 500 : ¥3.34802 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.149" (3.78mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
200 In Stock | 100 : ¥25.41530 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.257" (6.53mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
500 In Stock | 500 : ¥13.86624 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 2093 | Drain Wire | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | - | - | |||
1,000 In Stock | 1,000 : ¥33.15572 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.341" (8.66mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2919 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | |||
500 In Stock | 500 : ¥13.86624 Box | Box | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | - | - | |||
1,000 In Stock | 1,000 : ¥14.17113 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | Foil | 1000.0' (304.8m) | Gray | UL Style 2937 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
21 In Stock 14,000 Factory | 1 : ¥8,827.88000 Spool | Spool | Active | Speaker | 2 (1 Pair) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 1000.0' (304.8m) | Chrome | UL Style CMG | - | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0250" (0.635mm) | Poly-Vinyl Chloride (PVC) | - | - |