Multiple Conductor Cables

Results: 16
Manufacturer
Alpha WireBelden Inc.Tensility International Corp
Series
-ClassicsXtra-Guard® 2Xtra-Guard® Flex
Packaging
BoxBulkDigi-Spool®, Continuous SpoolSpool
Cable Type
Multi-ConductorMulti-Pair
Number of Conductors
234 (2 Pair Twisted)8910
Wire Gauge
18 AWG20 AWG22 AWG24 AWG28 AWG
Conductor Strand
7/287/307/327/3616/3019/3426/0.0063"
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), RiserPolyurethane (PU)
Jacket (Insulation) Diameter
0.160" (4.06mm)0.172" (4.37mm)0.208" (5.28mm)0.213" (5.41mm)0.220" (5.59mm)0.224" (5.69mm)0.229" (5.82mm)0.234" (5.94mm)0.244" (6.20mm)0.246" (6.25mm)0.264" (6.71mm)0.296" (7.52mm)0.307" (7.80mm)
Shield Type
-FoilFoil, BraidFoil, Spiral
Length
50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)502.0' (153.0m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Jacket Color
BlackChromeGraySlate
Ratings
-ISO 10993, UL Style 20668UL Style 2464UL Style 2576UL Style CMR
Features
-Biological Compatibility, Drain Wire, Rip CordDrain WireDrain Wire, Rip Cord
Operating Temperature
-30°C ~ 80°C-30°C ~ 90°C-25°C ~ 80°C-20°C ~ 60°C-20°C ~ 75°C-20°C ~ 80°C80°C-
Usage
-Audio, Control, InstrumentationCommunication, ControlComputerSecurity, Sound
Jacket (Insulation) Thickness
0.0180" (0.457mm)0.0200" (0.508mm)0.0315" (0.800mm)0.0320" (0.813mm)0.0330" (0.838mm)0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)Polyethylene (PE)Polypropylene (PP)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
9540 Multi-Conductor
9540 0601000
CABLE 10COND 24AWG CHROME
Belden Inc.
1,000
In Stock
1,000 : ¥23.09635
Spool
Spool
Active
Multi-Conductor
10
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.244" (6.20mm)
Foil
1000.0' (304.8m)
Chrome
-
Drain Wire
-
-30°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
9538 Multiple Conductor
9538 060100
CABLE 8COND 24AWG CHROME SHLD
Belden Inc.
2,100
In Stock
300
Factory
100 : ¥28.27240
Spool
Spool
Active
Multi-Conductor
8
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.224" (5.69mm)
Foil
100.0' (30.5m)
Chrome
-
Drain Wire
-
-30°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
9540 Multi-Conductor
9540 060100
CABLE 10COND 24AWG CHRM SHD 100'
Belden Inc.
84
In Stock
1 : ¥3,748.55000
Spool
Spool
Active
Multi-Conductor
10
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.244" (6.20mm)
Foil
100.0' (30.5m)
Chrome
-
Drain Wire
-
-30°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
8723 06, 8723ZH
8723 0601000
MULTI-PAIR 4COND 22AWG 1000'
Belden Inc.
48
In Stock
1 : ¥11,686.57000
Spool
Spool
Active
Multi-Pair
4 (2 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.160" (4.06mm)
Foil
1000.0' (304.8m)
Chrome
-
Drain Wire
-
-20°C ~ 75°C
-
0.0200" (0.508mm)
Polypropylene (PP)
86302CY SL00x
86302CY SL010
CABLE 2CON 22AWG SLATE SHLD FEET
Alpha Wire
978
In Stock
1 : ¥30.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
Foil, Spiral
Enter Number of Feet in Order Quantity
Slate
-
Drain Wire
300 V
-
Communication, Control
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
25010 BK005
25110 BK199
CABLE 10COND 22AWG BLK SHLD FEET
Alpha Wire
1,372
In Stock
4,000
Factory
1 : ¥104.29000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Polyurethane (PU)
0.296" (7.52mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Black
ISO 10993, UL Style 20668
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 90°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
8456 0601000
8456 060U500
CABLE 10COND 22AWG CHROME
Belden Inc.
1,000
In Stock
500 : ¥25.71806
Box
Box
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.264" (6.71mm)
-
500.0' (152.4m)
Chrome
UL Style 2576
-
-
-20°C ~ 80°C
Audio, Control, Instrumentation
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
30-01337
30-01337
CABLE 10COND 20AWG BLACK 502'
Tensility International Corp
83
In Stock
1 : ¥5,382.08000
Spool
-
Spool
Active
Multi-Conductor
10
20 AWG
26/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.307" (7.80mm)
-
502.0' (153.0m)
Black
UL Style 2464
-
300 V
-25°C ~ 80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
8456 0601000
8456 0601000
CABLE 10COND 22AWG CHROME
Belden Inc.
1,000
In Stock
28,000
Factory
1,000 : ¥24.46790
Spool
Spool
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.264" (6.71mm)
-
1000.0' (304.8m)
Chrome
UL Style 2576
-
-
-20°C ~ 80°C
Audio, Control, Instrumentation
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
9421 060100
9421 060100
CABLE 8COND 22AWG CHROME 100'
Belden Inc.
16
In Stock
400
Factory
1 : ¥3,188.86000
Spool
Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.229" (5.82mm)
-
100.0' (30.5m)
Chrome
UL Style 2576
-
-
-20°C ~ 80°C
Audio, Control, Instrumentation
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
8 Cond Blk,W,R,G,Br,Blu,O,Y
1298C SL001
CABLE 8COND 22AWG SHLD 1000'
Alpha Wire
2
In Stock
11
Factory
1 : ¥11,904.03000
Spool
-
Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.234" (5.94mm)
Foil
1000.0' (304.8m)
Slate
-
Drain Wire
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
30-0053(1,4)
30-00534
CABLE 10COND 28AWG BLACK 502'
Tensility International Corp
23
In Stock
1 : ¥2,959.80000
Spool
-
Spool
Active
Multi-Conductor
10
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.213" (5.41mm)
-
502.0' (153.0m)
Black
UL Style 2464
-
300 V
80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
8443 Series
8443 060500
CABLE 3COND 22AWG CHROME 50'
Belden Inc.
6
In Stock
Value Added Item
1 : ¥952.20000
Bulk
-
Bulk
Active
Multi-Conductor
3
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.172" (4.37mm)
-
50.00' (15.24m)
Chrome
-
-
-
-20°C ~ 80°C
Audio, Control, Instrumentation
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
MFG_8770-060500
8770 060500
CABLE 3CON 18AWG CHROM SHLD 100'
Belden Inc.
8
In Stock
Value Added Item
1 : ¥3,600.92000
Bulk
-
Bulk
Active
Multi-Conductor
3
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.246" (6.25mm)
Foil
100.0' (30.5m)
Chrome
-
Drain Wire
-
-20°C ~ 60°C
Audio, Control, Instrumentation
0.0330" (0.838mm)
Polyethylene (PE)
5407FE 0081000
5407FE 0081000
CABLE 9CON 20AWG GRAY SHLD
Belden Inc.
0
In Stock
Check Lead Time
1,000 : ¥5.18672
Spool
-
Spool
Active
Multi-Conductor
9
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.220" (5.59mm)
Foil
1000.0' (304.8m)
Gray
UL Style CMR
Drain Wire, Rip Cord
300 V
-20°C ~ 75°C
Security, Sound
0.0180" (0.457mm)
Polypropylene (PP)
8456 060500
8456 060500
CABLE 10COND 22AWG CHROME
Belden Inc.
0
In Stock
Check Lead Time
500 : ¥25.71806
Spool
Spool
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.264" (6.71mm)
-
500.0' (152.4m)
Chrome
UL Style 2576
-
-
-20°C ~ 80°C
Audio, Control, Instrumentation
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
Showing
of 16

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.