Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥620.53000 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | - | 502.0' (153.0m) | Black | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0161" (0.410mm) | - | ||
27 In Stock Value Added Item | 1 : ¥12.95000 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | - | 3.28' (1.00m) | Black | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0161" (0.410mm) | - | ||
12 In Stock 334,000 Factory Value Added Item | 1 : ¥300.40000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.183" (4.65mm) | Foil | 50.00' (15.24m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
21 In Stock Value Added Item | 1 : ¥63.82000 Spool | - | Spool | Discontinued at Digi-Key | Multi-Conductor | 2 | 18 AWG | 41/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil, Braid | 3.28' (1.00m) | Black | UL Style 20387 | Drain Wire, Oil Resistant, UV Resistant | 300 V | -40°C ~ 105°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
4 In Stock Value Added Item | 1 : ¥183.34000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
1 In Stock Value Added Item | 1 : ¥310.64000 Spool | - | Spool | Discontinued at Digi-Key | Multi-Conductor | 2 | 18 AWG | 41/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 20387 | Drain Wire, Oil Resistant, UV Resistant | 300 V | -40°C ~ 105°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Value Added Item | 1 : ¥362.79000 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | - | 98.43' (30.00m) | Black | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0161" (0.410mm) | - | ||
0 In Stock Value Added Item | 1 : ¥1,084.12000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | Foil, Braid | 98.43' (30.00m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) |