Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 500 : ¥6.48590 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum | 0.158" (4.01mm) | Foil | 500.0' (152.4m) | White | UL Style CMP | Drain Wire, Flame Retardant | - | 0°C ~ 75°C | - | - | Poly-Vinyl Chloride (PVC) | ||
103 In Stock | 1 : ¥1,750.77000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
8 In Stock 1,000 Factory | 1 : ¥17,681.34000 Spool | - | Spool | Active | Multi-Pair | 3 (1.5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -20°C ~ 60°C | Industrial | - | Foam High Density Polyethylene (FHDPE) | ||
2 In Stock | 1 : ¥35,362.68000 Spool | - | Spool | Active | Multi-Pair | 3 (1.5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 1000.0' (304.8m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -20°C ~ 60°C | Industrial | - | Foam High Density Polyethylene (FHDPE) | ||
5 In Stock | 1 : ¥1,329.82000 Spool | - | Spool | Active | Multi-Pair | 3 (1.5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Black | - | Drain Wire | 300 V | -20°C ~ 60°C | - | 0.0420" (1.067mm) | High Density Polyethylene (HDPE) | ||
7 In Stock 1,000 Factory Value Added Item | 1 : ¥3,434.93000 Bulk | - | Bulk | Active | Multi-Pair | 3 (1.5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -20°C ~ 60°C | Industrial | - | Foam High Density Polyethylene (FHDPE) | ||
0 In Stock Check Lead Time | 5,000 : ¥24.12797 Spool | - | Spool | Active | Multi-Pair | 3 (1.5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 5000' (1524.0m) | Black | - | Drain Wire | 300 V | -20°C ~ 60°C | - | - | Foam High Density Polyethylene (FHDPE) |