Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,142 In Stock | 153 : ¥13.76444 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.146" (3.71mm) | - | 502.0' (153.0m) | Black | UL Style 20280 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | Thermoplastic Elastomer (TPE) | ||
36 In Stock | 1 : ¥1,120.15000 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.102" (2.59mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | ||
5 In Stock Value Added Item | 1 : ¥9.57000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | - | 3.28' (1.00m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) |