Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 500 : ¥11.94584 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) | |||
8 In Stock | 1 : ¥14,054.49000 Spool | - | Spool | Active | Multi-Pair | 34 (17 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.593" (15.06mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 60°C | Communication, Control | 0.0630" (1.600mm) | Polypropylene (PP) | ||
5 In Stock | 1 : ¥28,379.93000 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.363" (9.22mm) | Foil, Braid | 1000.0' (304.8m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1,000 : ¥60.64824 Spool | - | Spool | Active | Multi-Pair | 34 (17 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.577" (14.66mm) | Foil | 500.0' (152.4m) | Slate | UL Style 2919 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0500" (1.270mm) | Polypropylene (PP) |