Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥47.57619 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper Alloy, Silver Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | - | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
0 In Stock Check Lead Time | 2,000 : ¥21.18238 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 24 AWG | 19/0.005" | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.100" (2.54mm) | Braid | - | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) |