Multiple Conductor Cables

Results: 6
Manufacturer
Alpha WireLAPPTensility International Corp
Series
-Unitronic®Xtra-Guard® 2
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Conductor Strand
7/3017/0.0063"26/0.005"-
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyurethane (PU)Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter
0.268" (6.81mm)0.289" (7.34mm)0.295" (7.49mm)0.296" (7.52mm)0.299" (7.60mm)
Shield Type
-BraidFoil, Braid
Length
3.28' (1.00m)16.40' (5.00m)502.0' (153.0m)Enter Number of Feet in Order Quantity
Jacket Color
BlackGray
Ratings
ISO 10993, UL Style 20668UL Style 20280UL Style 2464
Features
-Biological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordDrain Wire
Operating Temperature
-40°C ~ 80°C-30°C ~ 90°C-25°C ~ 80°C-20°C ~ 80°C-
Jacket (Insulation) Thickness
0.0315" (0.800mm)0.0320" (0.813mm)0.0335" (0.851mm)-
Conductor Insulation
Poly-Vinyl Chloride (PVC)Thermoplastic Elastomer (TPE)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
3024xx,302204
302210
CABLE 10COND 22AWG GRAY FEET
LAPP
710
In Stock
1 : ¥39.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
10
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.289" (7.34mm)
-
Enter Number of Feet in Order Quantity
Gray
-
-
300 V
-
-
-
Poly-Vinyl Chloride (PVC)
25010 BK005
25010 BK199
CABLE 10COND 22AWG BLACK FEET
Alpha Wire
977
In Stock
1 : ¥66.02000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Polyurethane (PU)
0.268" (6.81mm)
-
Enter Number of Feet in Order Quantity
Black
ISO 10993, UL Style 20668
Biological Compatibility, Rip Cord
300 V
-30°C ~ 90°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
25010 BK005
25110 BK199
CABLE 10COND 22AWG BLK SHLD FEET
Alpha Wire
1,367
In Stock
4,000
Factory
1 : ¥104.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
10
22 AWG
7/30
Copper, Tinned
Polyurethane (PU)
0.296" (7.52mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Black
ISO 10993, UL Style 20668
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 90°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
30-00947
30-00947
CABLE 10COND 22AWG BLACK SHLD
Tensility International Corp
306
In Stock
153 : ¥80.47065
Spool
-
Spool
Active
Multi-Conductor
10
22 AWG
26/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.295" (7.49mm)
Braid
502.0' (153.0m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0315" (0.800mm)
Thermoplastic Elastomer (TPE)
30-01340
30-01340
CABLE 10COND 22AWG BLACK 1M
Tensility International Corp
122
In Stock
Value Added Item
1 : ¥51.38000
Spool
-
Spool
Active
Multi-Conductor
10
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.268" (6.81mm)
-
3.28' (1.00m)
Black
UL Style 2464
-
300 V
-25°C ~ 80°C
-
0.0335" (0.851mm)
Poly-Vinyl Chloride (PVC)
30-01101
30-01101
CABLE 10COND 22AWG BLK SHLD 5M
Tensility International Corp
6
In Stock
Value Added Item
1 : ¥411.96000
Bulk
-
Bulk
Active
Multi-Conductor
10
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.299" (7.60mm)
Foil, Braid
16.40' (5.00m)
Black
UL Style 2464
Drain Wire
300 V
-20°C ~ 80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
Showing
of 6

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.